Fluke Ti480 PRO Thermal Imaging Camera, -20 → +1000 °C, 640 x 480pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£12,202.29

(exc. VAT)

£14,642.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12,202.29

*price indicative


RS Stock No.:
171-6862
Distrelec Article No.:
301-00-466
Mfr. Part No.:
FLK-Ti480 PRO 9HZ
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Temperature Measurement Range

-20 → +1000 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

Ti480 PRO

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Calibrated

RSCAL

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Weight

1.04 (Battery Included)kg

Horizontal Detector Resolution

640 Pixel

Maximum Temperature Measurement

+1000 °C

Field of View

34 (H) x 24 (V)°

Minimum Focus

150 mm

Vertical Field of View

12°

Model Number p

Ti480 PRO

Supplied Software

Fluke SmartView

Optional Software

Fluke Connect App for iOS/Android

Vertical Detector Resolution

480pixel

Horizontal Field of View

34°

Depth

10.9mm

Accuracy

±2 %

Image Storage

Cloud, Internal Memory 4 GB, Micro SD Card

Optional Lenses

2x Telephoto, 4x Telephoto, Wide-angle

Dimensions L x W x D

276.86 x 121.92 x 165.1mm

Dimensions

10.9 x 4.8 x 6.5in

Application

Thermography

Radiometric Video on Camera

Yes

Auto Capture on Camera

Yes

Spatial Resolution IFOV

0.93mrad

Related links